
7000119206 | |
|---|---|
DigiKey Part Number | 19-7000119206-ND |
Manufacturer | |
Manufacturer Product Number | 7000119206 |
Description | CUBITRONII FIBRE DISC 982C 80+ T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 80 X 7.00" (177.80mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 80 |
Series | Color Maroon |
Packaging Bulk | Diameter 7.00" (177.80mm) |
Part Status Active | Applications Grinding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,98510 € | 598,51 € |
| Unit Price without VAT: | 5,98510 € |
|---|---|
| Unit Price with VAT: | 7,12227 € |

