
7000119205 | |
|---|---|
DigiKey Part Number | 19-7000119205-ND |
Manufacturer | |
Manufacturer Product Number | 7000119205 |
Description | CUBITRONII FIBRE DISC 982C 60+ T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 60 X 7.00" (177.80mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 60 |
Series | Color Maroon |
Packaging Bulk | Diameter 7.00" (177.80mm) |
Part Status Active | Applications Grinding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,39380 € | 639,38 € |
| Unit Price without VAT: | 6,39380 € |
|---|---|
| Unit Price with VAT: | 7,60862 € |

