
7000119198 | |
|---|---|
DigiKey Part Number | 19-7000119198-ND |
Manufacturer | |
Manufacturer Product Number | 7000119198 |
Description | CUBITRONII FIBRE DISC 982C 60+ 9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 60 X 9.13" (231.78mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 60 |
Series | Color Maroon |
Packaging Bulk | Diameter 9.13" (231.78mm) |
Part Status Active | Applications Grinding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,94970 € | 794,97 € |
| Unit Price without VAT: | 7,94970 € |
|---|---|
| Unit Price with VAT: | 9,46014 € |

