
7000119177 | |
|---|---|
DigiKey Part Number | 19-7000119177-ND |
Manufacturer | |
Manufacturer Product Number | 7000119177 |
Description | CUBITRONII FIBRE DISC 987C 36+ 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 36 X 7.00" (177.80mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 36 |
Series | Color Orange |
Packaging Bulk | Diameter 7.00" (177.80mm) |
Part Status Active | Applications Grinding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,70100 € | 670,10 € |
| Unit Price without VAT: | 6,70100 € |
|---|---|
| Unit Price with VAT: | 7,97419 € |

