7000118883 | |
|---|---|
DigiKey Part Number | 19-7000118883-ND |
Manufacturer | |
Manufacturer Product Number | 7000118883 |
Description | PSA CLOTH DISC 348D P120 X-WEIGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide 40 2.00" (50.80mm) X 150.00' (45.72m) 50 yds Dia |
Datasheet | Datasheet |
Category | Color Brown |
Manufacturer 3M | Width 2.00" (50.80mm) |
Packaging Bulk | Length 150.00' (45.72m) 50 yds |
Part Status Active | Applications Deburring, Finishing, Sanding |
Type Abrasive Sheet | Shelf Life 60 Months |
Abrasive Material Aluminum Oxide | Shelf Life Start Date of Manufacture |
Abrasive Grit 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,01655 € | 203,31 € |
| Unit Price without VAT: | 1,01655 € |
|---|---|
| Unit Price with VAT: | 1,20969 € |

