
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | Assorted | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Cutting, Stripping |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,87000 € | 80,87 € |
| Unit Price without VAT: | 80,87000 € |
|---|---|
| Unit Price with VAT: | 96,23530 € |

