
7000118544 | |
|---|---|
DigiKey Part Number | 19-7000118544-ND |
Manufacturer | |
Manufacturer Product Number | 7000118544 |
Description | UTILITY CLOTH ROLL 314D P60 X-WE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide P60 2.00" (50.80mm) X 1800.00" (45.72m) Dia |
Datasheet | Datasheet |
Category | Abrasive Grit P60 |
Manufacturer 3M | Color Maroon |
Packaging Bulk | Width 2.00" (50.80mm) |
Part Status Active | Length 1800.00" (45.72m) |
Type Abrasive Roll | Applications Deburring, Finishing, Surface Preparation |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 83,07000 € | 415,35 € |
| Unit Price without VAT: | 83,07000 € |
|---|---|
| Unit Price with VAT: | 98,85330 € |

