
7000118537 | |
|---|---|
DigiKey Part Number | 19-7000118537-ND |
Manufacturer | |
Manufacturer Product Number | 7000118537 |
Description | UTILITY CLOTH ROLL 314D P240 J-W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide P240 2.00" (50.80mm) X 1800.00" (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | P240 | |
Micron Size | - | |
Color | Maroon | |
Width | 2.00" (50.80mm) | |
Length | 1800.00" (45.72m) | |
Diameter | - | |
Applications | Deburring, Finishing, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 63,70800 € | 318,54 € |
| Unit Price without VAT: | 63,70800 € |
|---|---|
| Unit Price with VAT: | 75,81252 € |

