
7000118512 | |
|---|---|
DigiKey Part Number | 19-7000118512-ND |
Manufacturer | |
Manufacturer Product Number | 7000118512 |
Description | UTILITY CLOTH ROLL 314D P120 J-W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide P120 1.00" (25.40mm) X 1800.00" (45.72m) Dia |
Datasheet | Datasheet |
Category | Abrasive Grit P120 |
Manufacturer 3M | Color Maroon |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Length 1800.00" (45.72m) |
Type Abrasive Roll | Applications Deburring, Finishing, Surface Preparation |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 38,44600 € | 192,23 € |
| Unit Price without VAT: | 38,44600 € |
|---|---|
| Unit Price with VAT: | 45,75074 € |

