
7000118511 | |
|---|---|
DigiKey Part Number | 19-7000118511-ND |
Manufacturer | |
Manufacturer Product Number | 7000118511 |
Description | UTILITY CLOTH ROLL 314D P150 J-W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide P150 1.00" (25.40mm) X 1800.00" (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | P150 | |
Micron Size | - | |
Color | Maroon | |
Width | 1.00" (25.40mm) | |
Length | 1800.00" (45.72m) | |
Diameter | - | |
Applications | Deburring, Finishing, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 36,82600 € | 184,13 € |
| Unit Price without VAT: | 36,82600 € |
|---|---|
| Unit Price with VAT: | 43,82294 € |

