Image for 7000099257 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000099257

DigiKey Part Number
19-7000099257-ND
Manufacturer
Manufacturer Product Number
7000099257
Description
GTI-3000 HEAT SHRINK TUBING POLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Red
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (3.00mm)
Recovered Wall Thickness
-
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
203,32900 €66,58 €
Manufacturers Standard Package
Unit Price without VAT:3,32900 €
Unit Price with VAT:3,96151 €