
7000055596 | |
|---|---|
DigiKey Part Number | 19-7000055596-ND |
Manufacturer | |
Manufacturer Product Number | 7000055596 |
Description | TAPE CONSPICUITY WH 29.5"X35.98" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive White 29.50" (749.30mm) X 35.98" (914.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conspicuity Marking Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polymer | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 29.50" (749.30mm) | |
Length | 35.98" (914.00mm) | |
Color | White | |
Usage | - | |
Temperature Range | 50°F (10°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 33,62080 € | 840,52 € |
| Unit Price without VAT: | 33,62080 € |
|---|---|
| Unit Price with VAT: | 40,00875 € |

