
7000055594 | |
|---|---|
DigiKey Part Number | 19-7000055594-ND |
Manufacturer | |
Manufacturer Product Number | 7000055594 |
Description | TAPE MARKING WHITE 0.98"X25YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.98" (25.00mm) X 75' (22.9m) 25 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.98" (25.00mm) | |
Length | 75' (22.9m) 25 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 35,11500 € | 70,23 € |
| Unit Price without VAT: | 35,11500 € |
|---|---|
| Unit Price with VAT: | 41,78685 € |

