
7000047219 | |
|---|---|
DigiKey Part Number | 19-7000047219-ND |
Manufacturer | |
Manufacturer Product Number | 7000047219 |
Description | STANDARD ABRASIVESTYPE 27 UNITIZ |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 0.50" (12.70mm) X 4.500" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Assorted | |
Width | 0.50" (12.70mm) | |
Length | - | |
Diameter | 4.500" (114.30mm) | |
Applications | Blending, Finishing |

