
7000047187 | |
|---|---|
DigiKey Part Number | 19-7000047187-ND |
Manufacturer | |
Manufacturer Product Number | 7000047187 |
Description | STANDARD ABRASIVESSURFACE CONDIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Medium 50.00" (1.27m) X 75' (22.9m) 25 yds Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Assorted | |
Width | 50.00" (1.27m) | |
Length | 75' (22.9m) 25 yds | |
Diameter | - | |
Applications | Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.694,93000 € | 8.694,93 € |
| Unit Price without VAT: | 8.694,93000 € |
|---|---|
| Unit Price with VAT: | 10.346,96670 € |

