
7000047007 | |
|---|---|
DigiKey Part Number | 19-7000047007-ND |
Manufacturer | |
Manufacturer Product Number | 7000047007 |
Description | STANDARD ABRASIVESUNITIZED MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unitized Mounted Point Aluminum Oxide Coarse X 0.50" (12.70mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Packaging Bulk | Color Gray |
Part Status Active | Length 0.50" (12.70mm) |
Type Unitized Mounted Point | Applications Blending, Cleaning, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,35860 € | 1.471,72 € |
| Unit Price without VAT: | 7,35860 € |
|---|---|
| Unit Price with VAT: | 8,75673 € |

