
7000046915 | |
|---|---|
DigiKey Part Number | 19-7000046915-ND |
Manufacturer | |
Manufacturer Product Number | 7000046915 |
Description | STANDARD ABRASIVESUNITIZED MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unitized Mounted Point Aluminum Oxide, Silicon Carbide Fine X 0.38" (9.53mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide, Silicon Carbide |
Manufacturer 3M | Abrasive Grade Fine |
Series | Color Gray |
Packaging Bulk | Diameter 0.38" (9.53mm) |
Part Status Active | Applications Deburring, Finishing |
Type Unitized Mounted Point |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,76655 € | 1.553,31 € |
| Unit Price without VAT: | 7,76655 € |
|---|---|
| Unit Price with VAT: | 9,24219 € |

