
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Deburring, Finishing, Grinding, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,03680 € | 75,92 € |
| Unit Price without VAT: | 3,03680 € |
|---|---|
| Unit Price with VAT: | 3,61379 € |

