Abrasive Disc Aluminum Oxide Medium X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000046842

DigiKey Part Number
19-7000046842-ND
Manufacturer
Manufacturer Product Number
7000046842
Description
DISC ALUMINUM OXIDE MEDIUM 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide Medium X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Aluminum Oxide
Manufacturer
3M
Abrasive Grade
Medium
Packaging
Bulk
Color
Brown
Part Status
Active
Diameter
5.00" (127.00mm)
Type
Abrasive Disc
Applications
General Purpose
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
105,76300 €57,63 €
Manufacturers Standard Package
Unit Price without VAT:5,76300 €
Unit Price with VAT:6,85797 €