
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cross Buff | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Red | |
Width | - | |
Length | - | |
Diameter | 1.50" (38.10mm) | |
Applications | Blending, Buffing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,83540 € | 341,77 € |
| Unit Price without VAT: | 6,83540 € |
|---|---|
| Unit Price with VAT: | 8,13413 € |

