
7000046755 | |
|---|---|
DigiKey Part Number | 19-7000046755-ND |
Manufacturer | |
Manufacturer Product Number | 7000046755 |
Description | HAND PAD ALUM OX FINE 9"X6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Pad Aluminum Oxide Very Fine 6.00" (152.40mm) X 9.000" (228.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Pad | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | 6.00" (152.40mm) | |
Length | 9.000" (228.60mm) | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,70000 € | 82,70 € |
| Unit Price without VAT: | 82,70000 € |
|---|---|
| Unit Price with VAT: | 98,41300 € |

