


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Red | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Blending, Buffing, Cleaning, Deburring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,80100 € | 48,01 € |
| Unit Price without VAT: | 4,80100 € |
|---|---|
| Unit Price with VAT: | 5,71319 € |

