Unitized Wheel Silicon Carbide Fine 1.00" (25.40mm) X 6.00" (152.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000046730

DigiKey Part Number
19-7000046730-ND
Manufacturer
Manufacturer Product Number
7000046730
Description
STANDARD ABRASIVESDEBURRING WHEE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Silicon Carbide Fine 1.00" (25.40mm) X 6.00" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Unitized Wheel
Abrasive Material
Silicon Carbide
Abrasive Grade
Fine
Abrasive Grit
-
Micron Size
-
Color
Gray
Width
1.00" (25.40mm)
Length
-
Diameter
6.00" (152.40mm)
Applications
Deburring, Finishing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
395,00667 €285,02 €
Manufacturers Standard Package
Unit Price without VAT:95,00667 €
Unit Price with VAT:113,05794 €