
Category | Features Gray |
Manufacturer 3M | For Use With/Related Products Multi-Purpose |
Series | Shelf Life Start Date of Shipment |
Packaging Bulk | Shelf Life 6 Months |
Part Status Active | Storage/Refrigeration Temperature 61°F ~ 81°F (16°C ~ 27°C) |
Type Urethane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1.381,18000 € | 8.287,08 € |
| Unit Price without VAT: | 1.381,18000 € |
|---|---|
| Unit Price with VAT: | 1.643,60420 € |

