
7000046123 | |
|---|---|
DigiKey Part Number | 19-7000046123-ND |
Manufacturer | |
Manufacturer Product Number | 7000046123 |
Description | SCOTCH-BRITEPRIMER PREP SCUFF 07 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Very Fine 4.75" (120.65mm) X 49' (15.0m) 16 yds Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Very Fine |
Series | Color Maroon |
Packaging Bulk | Width 4.75" (120.65mm) |
Part Status Active | Length 49' (15.0m) 16 yds |
Type Abrasive Roll | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 35,59000 € | 106,77 € |
| Unit Price without VAT: | 35,59000 € |
|---|---|
| Unit Price with VAT: | 42,35210 € |

