
7000045971 | |
|---|---|
DigiKey Part Number | 19-7000045971-ND |
Manufacturer | |
Manufacturer Product Number | 7000045971 |
Description | SCOTCH-BRITEHAND PAD 7447 HP-HP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Pad Aluminum Oxide Very Fine 6.00" (152.40mm) X 9.000" (228.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Pad | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | 6.00" (152.40mm) | |
Length | 9.000" (228.60mm) | |
Diameter | - | |
Applications | Blending, Cleaning, Finishing, Sanding, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 34,69667 € | 104,09 € |
| Unit Price without VAT: | 34,69667 € |
|---|---|
| Unit Price with VAT: | 41,28904 € |

