
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | 4.00" (101.60mm) | |
Length | 0.64" (16.26mm) | |
Diameter | - | |
Applications | Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,66800 € | 23,34 € |
| Unit Price without VAT: | 4,66800 € |
|---|---|
| Unit Price with VAT: | 5,55492 € |

