
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | P800 | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Finishing, Grinding, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,27624 € | 2.276,24 € |
| Unit Price without VAT: | 2,27624 € |
|---|---|
| Unit Price with VAT: | 2,70873 € |

