
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 9µ | |
Color | Green | |
Width | - | |
Length | - | |
Diameter | 12.00" (304.80mm) | |
Applications | Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 68,35000 € | 205,05 € |
| Unit Price without VAT: | 68,35000 € |
|---|---|
| Unit Price with VAT: | 81,33650 € |

