
7000045088 | |
|---|---|
DigiKey Part Number | 19-7000045088-ND |
Manufacturer | |
Manufacturer Product Number | 7000045088 |
Description | ROLOCDISC 361F 80 YF-WEIGHT TR 2 |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide 80 X 2.000" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | 2.000" (50.80mm) | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,13875 € | 227,75 € |
| Unit Price without VAT: | 1,13875 € |
|---|---|
| Unit Price with VAT: | 1,35511 € |

