
7000044996 | |
|---|---|
DigiKey Part Number | 19-7000044996-ND |
Manufacturer | |
Manufacturer Product Number | 7000044996 |
Description | FINESSE-ITFOAM BUFFING PAD 20274 |
Customer Reference | |
Detailed Description | Non-Abrasive Disc X 1.50" (38.10mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Non-Abrasive Disc | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Orange | |
Width | - | |
Length | - | |
Diameter | 1.50" (38.10mm) | |
Applications | Buffing, Finishing, Polishing, Sanding |

