
7000044993 | |
|---|---|
DigiKey Part Number | 19-7000044993-ND |
Manufacturer | |
Manufacturer Product Number | 7000044993 |
Description | MICROFINISHING PSA FILM 366L 180 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide 180µ 4.50" (114.30mm) X 1800.00" (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 180µ | |
Color | Maroon | |
Width | 4.50" (114.30mm) | |
Length | 1800.00" (45.72m) | |
Diameter | - | |
Applications | Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 335,37500 € | 1.341,50 € |
| Unit Price without VAT: | 335,37500 € |
|---|---|
| Unit Price with VAT: | 399,09625 € |

