Image for 7000042530 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000042530

DigiKey Part Number
19-7000042530-ND
Manufacturer
Manufacturer Product Number
7000042530
Description
TAPE REFLECTIVE BLUE 36"X50YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Blue 36.00" (914.40mm) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
36.00" (914.40mm)
Manufacturer
3M
Length
150' (45.7m) 50 yds
Series
Color
Blue
Packaging
Bulk
Temperature Range
64°F (18°C)
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Reflective
Shelf Life
24 Months
Adhesive
Pressure Sensitive Adhesive (PSA)
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Backing, Carrier
Liner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.546,84000 €2.546,84 €
Manufacturers Standard Package
Unit Price without VAT:2.546,84000 €
Unit Price with VAT:3.030,73960 €