
7000030843 | |
|---|---|
DigiKey Part Number | 19-7000030843-ND |
Manufacturer | |
Manufacturer Product Number | 7000030843 |
Description | DIAMOND GRADEDG REFLECTIVE SHEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Prismatic Remote Sensing Target 24.00" (609.6mm) 2' X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Prismatic Remote Sensing Target | |
Width | 24.00" (609.6mm) 2' | |
Length | 150' (45.7m) 50 yds |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.679,60000 € | 1.679,60 € |
| Unit Price without VAT: | 1.679,60000 € |
|---|---|
| Unit Price with VAT: | 1.998,72400 € |

