Unitized Wheel 4.00" (101.60mm) X 6.75" (171.45mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000028562

DigiKey Part Number
19-7000028562-ND
Manufacturer
Manufacturer Product Number
7000028562
Description
UNITIZED WHEEL MANDREL 934 3-1/1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel 4.00" (101.60mm) X 6.75" (171.45mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
3M
Width
4.00" (101.60mm)
Packaging
Bulk
Length
6.75" (171.45mm)
Part Status
Active
Applications
Deburring, Finishing
Type
Unitized Wheel
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,18000 €19,18 €
Manufacturers Standard Package
Unit Price without VAT:19,18000 €
Unit Price with VAT:22,82420 €