
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Abrasive Disc | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | White | |
Width | - | |
Length | - | |
Diameter | 5.25" (133.35mm) | |
Applications | Buffing, Finishing, Polishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,14600 € | 171,46 € |
| Unit Price without VAT: | 17,14600 € |
|---|---|
| Unit Price with VAT: | 20,40374 € |

