
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Pad | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Yellow | |
Width | 8.40" (213.36mm) | |
Length | 12.40" (314.96mm) | |
Diameter | 3.00" (76.20mm) | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,32800 € | 263,28 € |
| Unit Price without VAT: | 26,32800 € |
|---|---|
| Unit Price with VAT: | 31,33032 € |

