
7000000651 | |
|---|---|
DigiKey Part Number | 19-7000000651-ND |
Manufacturer | |
Manufacturer Product Number | 7000000651 |
Description | SCOTCH-BRITECLEAN AND STRIP UNIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 1.00" (25.40mm) X 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Extra Coarse |
Series | Color Black |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 8.00" (203.20mm) |
Type Unitized Wheel | Applications Grinding, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 231,23000 € | 462,46 € |
| Unit Price without VAT: | 231,23000 € |
|---|---|
| Unit Price with VAT: | 275,16370 € |

