
7000000636 | |
|---|---|
DigiKey Part Number | 19-7000000636-ND |
Manufacturer | |
Manufacturer Product Number | 7000000636 |
Description | FINESSE-ITFOAM BUFFING PAD 02648 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Abrasive Disc X 3.25" (82.54mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Abrasive Disc | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Orange | |
Width | - | |
Length | - | |
Diameter | 3.25" (82.54mm) | |
Applications | Buffing, Finishing, Polishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,13960 € | 356,98 € |
| Unit Price without VAT: | 7,13960 € |
|---|---|
| Unit Price with VAT: | 8,49612 € |

