
70-0100-2420-9 | |
|---|---|
DigiKey Part Number | 70-0100-2420-9-ND |
Manufacturer | |
Manufacturer Product Number | 70-0100-2420-9 |
Description | CBL ASSY CENTRO 100POS M-M 4.5M |
Customer Reference | |
Detailed Description | Centronics 100 pos Male to Male Assembly 15.00' (4.57m) Ribbon, Gray |
Category | Length 15.00' (4.57m) |
Manufacturer 3M | Cable Type Ribbon, Gray |
Series | Shielding Shielded |
Packaging Bulk | Style Bidirectional |
Part Status Obsolete | Base Product Number |
Configuration Centronics 100 pos Male to Male |

