
70-0100-1532-2 | |
|---|---|
DigiKey Part Number | 70-0100-1532-2-ND |
Manufacturer | |
Manufacturer Product Number | 70-0100-1532-2 |
Description | CBL ASSY CENTRON 80POS M-M 0.3M |
Customer Reference | |
Detailed Description | Centronics 80 pos Male to Male Assembly 1.00' (304.80mm) Ribbon, Gray |
Category | Length 1.00' (304.80mm) |
Manufacturer 3M | Cable Type Ribbon, Gray |
Series | Shielding Shielded |
Packaging Bulk | Style Bidirectional |
Part Status Obsolete | Base Product Number |
Configuration Centronics 80 pos Male to Male |

