
70-0064-5805-6 | |
|---|---|
DigiKey Part Number | 70-0064-5805-6-ND |
Manufacturer | |
Manufacturer Product Number | 70-0064-5805-6 |
Description | ANISOTROPIC CONDUCT FILM 3MMX50M |
Customer Reference | |
Detailed Description | Conductive Film ACF Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Conductive Film | |
Features | Heat Cure | |
For Use With/Related Products | ACF Adhesive | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months, 1 Month | |
Storage/Refrigeration Temperature | 35°F (2°C), Room Temperature | |
Base Product Number |

