
6MIC 3M668X PSA DISC 8" | |
|---|---|
DigiKey Part Number | 6MIC3M668XPSADISC8"-ND |
Manufacturer | |
Manufacturer Product Number | 6MIC 3M668X PSA DISC 8" |
Description | LAPPING FILM DIAMOND 6U 8" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 6µ X 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Category | Micron Size 6µ |
Manufacturer 3M | Color Brown |
Series | Diameter 8.00" (203.20mm) |
Packaging Bulk | Applications Fiber Optic Connector Polishing |
Part Status Active | Shelf Life 24 Months |
Type Lapping Film | Shelf Life Start Date of Manufacture |
Abrasive Material Diamond | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,36520 € | 1.418,26 € |
| Unit Price without VAT: | 28,36520 € |
|---|---|
| Unit Price with VAT: | 33,75459 € |

