
6MIC 3M668X PSA DISC 2" | |
|---|---|
DigiKey Part Number | 6MIC3M668XPSADISC2"-ND |
Manufacturer | |
Manufacturer Product Number | 6MIC 3M668X PSA DISC 2" |
Description | LAPPING FILM DIAMOND 6U 2" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 6µ X 2.00" (50.80mm) Dia |
Datasheet | Datasheet |
Category | Micron Size 6µ |
Manufacturer 3M | Color Brown |
Series | Diameter 2.00" (50.80mm) |
Packaging Bulk | Applications Fiber Optic Connector Polishing |
Part Status Active | Shelf Life 24 Months |
Type Lapping Film | Shelf Life Start Date of Manufacture |
Abrasive Material Diamond | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,73392 € | 1.366,96 € |
| Unit Price without VAT: | 2,73392 € |
|---|---|
| Unit Price with VAT: | 3,25336 € |


