Lapping Film Diamond 6µ X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6MIC 3M660XV DISC 5"

DigiKey Part Number
6MIC3M660XVDISC5"-ND
Manufacturer
Manufacturer Product Number
6MIC 3M660XV DISC 5"
Description
LAPPING FILM DIAMOND 6U 5" DIA
Customer Reference
Detailed Description
Lapping Film Diamond 6µ X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Diamond
Manufacturer
3M
Micron Size
Series
Color
Brown
Packaging
Bulk
Diameter
5.00" (127.00mm)
Part Status
Discontinued at DigiKey
Applications
Fiber Optic Connector Polishing
Type
Lapping Film
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2510,15160 €253,79 €
Manufacturers Standard Package
Unit Price without VAT:10,15160 €
Unit Price with VAT:12,08040 €