6910-BLACK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 8
Unit Price: 85,36000 €
Datasheet
Gaffers Tape Rubber Adhesive Black 1.89" (48.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6910-BLACK

DigiKey Part Number
3M160490-ND
Manufacturer
Manufacturer Product Number
6910-BLACK
Description
TAPE GAFFERS BLACK 1.89"X60YDS
Customer Reference
Detailed Description
Gaffers Tape Rubber Adhesive Black 1.89" (48.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Gaffers
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0120" (12.0 mils, 0.305mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.89" (48.00mm)
Length
180' (55.0m) 60 yds
Color
Black
Usage
Holding, Moisture Protection, Sealing
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TAPE GAFFERS GRAY 1.89"X60YDS
In-Stock: 0
Unit Price: 40,96542 €