
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Riveter | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Adhesive | 0.0007" (0.7 mils, 0.018mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Green, Transparent | |
Usage | Holding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months |

