677XA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 26,98320 €
Datasheet
Lapping Film Diamond X 9.00" (228.60mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

677XA

DigiKey Part Number
677XA-ND
Manufacturer
Manufacturer Product Number
677XA
Description
LAPPING FILM DIAMOND 9" DIA
Customer Reference
Detailed Description
Lapping Film Diamond X 9.00" (228.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Lapping Film
Manufacturer
3M
Abrasive Material
Diamond
Series
Diameter
9.00" (228.60mm)
Packaging
Bulk
Applications
Fiber Optic Connector Polishing
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3MIC 3M661X DISC 10"3M03MIC3M661XDISC10"-ND26,98320 €Similar
Obsolete
This product is no longer manufactured. View Substitutes