Lapping Film Diamond 8.00" (203.20mm) X 16.00" (406.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

676XY

DigiKey Part Number
676XY-ND
Manufacturer
Manufacturer Product Number
676XY
Description
LAPPING FILM DIAMOND 16" X 8"
Customer Reference
Detailed Description
Lapping Film Diamond 8.00" (203.20mm) X 16.00" (406.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Width
8.00" (203.20mm)
Length
16.00" (406.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1306,63000 €306,63 €
Manufacturers Standard Package
Unit Price without VAT:306,63000 €
Unit Price with VAT:364,88970 €