Tape Acrylic Adhesive 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

666

DigiKey Part Number
3M666-ND
Manufacturer
Manufacturer Product Number
666
Description
TAPE 3/4"X36YDS
Customer Reference
Detailed Description
Tape Acrylic Adhesive 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0035" (3.5 mils, 0.089mm)
Manufacturer
3M
Thickness - Adhesive
0.0019" (1.9 mils, 0.048mm)
Series
Thickness - Backing, Carrier
0.0016" (1.6 mils, 0.041mm)
Packaging
Box
Width
0.75" (19.05mm) 3/4"
Part Status
Discontinued at DigiKey
Length
108' (32.9m) 36 yds
Adhesive
Acrylic
Usage
Holding
Backing, Carrier
UPVC
Temperature Range
-60°F ~ 125°F (-51°C ~ 52°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.